S48B-ZROK-2A-R

JST Automotive
306-S48B-ZROK-2A-R
S48B-ZROK-2A-R

Mfr.:

Description:
Automotive Connectors 48P ZRO Male Conn Key A Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.104

Stock:
1.104 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3,90 €
3,55 € 35,50 €
3,36 € 84,00 €
3,13 € 313,00 €
2,73 € 524,16 €
2,66 € 1.532,16 €
2,38 € 2.741,76 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
RoHS:  
Connectors
48 Position
2.55 mm (0.1 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Black
ZRO
Tray
Brand: JST Automotive
Contact Gender: Pin (Male)
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 7 A
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 3 Row
Product Type: Automotive Connectors
Row Spacing: 3.75 mm
Factory Pack Quantity: 192
Subcategory: Automotive Connectors
Type: Shrouded
Voltage Rating: 50 V
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

ZRO Board-to-Wire Sealed Connectors

JST Automotive ZRO Board-to-Wire Sealed Connectors are sealed, lever type 48- and 36-circuit interface connectors. The JST ZRO Connectors feature a lever to decrease the connector mating force. This automotive connector series features a 7A power and 5A signal DC current rating with a voltage rating of 50VDC. The ZRO components are heat resistant and operate over a -40°C to +120°C temperature range (including temperature rise in applying electrical current).