S44B-RAD1AK

JST Automotive
306-S44B-RAD1AK
S44B-RAD1AK

Mfr.:

Description:
Automotive Connectors 44CIR MALE HDR 0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,21 € 5,21 €
4,71 € 47,10 €
4,45 € 111,25 €
4,34 € 217,00 €
4,13 € 433,65 €
3,69 € 774,90 €
3,47 € 1.821,75 €
3,04 € 3.192,00 €
2,88 € 7.257,60 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
RoHS:  
Connectors
44 Position
2.54 mm (0.1 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Black
RAD
Bulk
Brand: JST Automotive
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polybutylene Terephthalate (PBT)
Insulation: Insulated
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 105
Subcategory: Automotive Connectors
Voltage Rating: 14 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99