PAMUS-10V-LE

JST Automotive
306-PAMUS-10V-LE
PAMUS-10V-LE

Mfr.:

Description:
Automotive Connectors 10P PAMU Series Retainer - Blue Obsolete

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,132 € 1,32 €
0,109 € 2,73 €
0,098 € 9,80 €
0,084 € 21,00 €
0,071 € 71,00 €
0,064 € 160,00 €
0,058 € 580,00 €
0,053 € 1.060,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
Housings
10 Position
2 mm (0.079 in)
Cable Mount / Free Hanging
Crimp
Blue (Light Blue)
PAMU
Tray
Brand: JST Automotive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99