PAMURP-06V-K-A

JST Automotive
306-PAMURP-06V-K-A
PAMURP-06V-K-A

Mfr.:

Description:
Automotive Connectors 6P PAMU Series 0.5 Female Housing Code A Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,137 € 1,37 €
0,114 € 2,85 €
0,101 € 10,10 €
0,087 € 21,75 €
0,072 € 72,00 €
0,065 € 195,00 €
0,06 € 600,00 €
0,054 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
Housings
6 Position
2 mm (0.079 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
26 AWG
22 AWG
Black
PAMU
Box
Brand: JST Automotive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694051
ECCN:
EAR99