JRFPB-01-1Z-LE

JST Automotive
306-JRFPB-01-1Z-LE
JRFPB-01-1Z-LE

Mfr.:

Description:
Automotive Connectors JRF MALE HOUSING ASSY KEY Z

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,335 € 3,35 €
0,295 € 7,38 €
0,261 € 26,10 €
0,234 € 58,50 €
0,191 € 206,28 €
0,179 € 386,64 €
0,162 € 1.749,60 €
0,154 € 3.160,08 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
RoHS:  
Housings
Plug (Male)
Cable Mount / Free Hanging
Blue
JRF
Bulk
Brand: JST Automotive
Current Rating: 1 A
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Mating Gender: Female
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1080
Subcategory: Automotive Connectors
Type: High Frequency
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JRF FAKRA Automotive Coaxial Cable Connectors

JST JRF FAKRA Automotive Coaxial Cable Connectors satisfy demanding environmental requirements in the automotive industry with a SubMiniature version B (SMB) design that can operate up to a frequency of 6GHz. The high-frequency JRF Connectors incorporate a plastic housing design with an option of fourteen mechanical and color-coding elements to prevent incorrect mating. With primary and secondary lock features, the JRF FAKRA Automotive Coaxial Cable Connectors are secure in challenging environments. These JST components operate with a -40°C to +105°C temperature range with a 1A maximum current rating and 800VAC/minute withstanding voltage. The JRF connector coaxial cable jacks/plugs meet USCAR/FAKRA specifications and are also compliant with ISO20860-1, -2, USCAR17–18, and DIN72594-1 standards.