JRFPB-01-1E-M

JST Automotive
306-JRFPB-01-1E-M
JRFPB-01-1E-M

Mfr.:

Description:
Automotive Connectors JRF MALE HOUSING ASSY KEY E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,335 € 3,35 €
0,295 € 7,38 €
0,261 € 26,10 €
0,234 € 58,50 €
0,191 € 206,28 €
0,179 € 386,64 €
0,162 € 1.749,60 €
0,154 € 3.160,08 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
RoHS:  
Housings
Plug (Male)
Cable Mount / Free Hanging
Green
JRF
Bulk
Brand: JST Automotive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 1 A
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Mating Gender: Female
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1080
Subcategory: Automotive Connectors
Type: High Frequency
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

JRF FAKRA Automotive Coaxial Cable Connectors

JST JRF FAKRA Automotive Coaxial Cable Connectors satisfy demanding environmental requirements in the automotive industry with a SubMiniature version B (SMB) design that can operate up to a frequency of 6GHz. The high-frequency JRF Connectors incorporate a plastic housing design with an option of fourteen mechanical and color-coding elements to prevent incorrect mating. With primary and secondary lock features, the JRF FAKRA Automotive Coaxial Cable Connectors are secure in challenging environments. These JST components operate with a -40°C to +105°C temperature range with a 1A maximum current rating and 800VAC/minute withstanding voltage. The JRF connector coaxial cable jacks/plugs meet USCAR/FAKRA specifications and are also compliant with ISO20860-1, -2, USCAR17–18, and DIN72594-1 standards.