HPSWC-40-K

JST Automotive
306-HPSWC-40-K
HPSWC-40-K

Mfr.:

Description:
Automotive Connectors Wire Dressing Cover

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
1,02 € 10,20 €
0,86 € 86,00 €
0,825 € 247,50 €
0,759 € 379,50 €
0,679 € 679,00 €
0,637 € 1.592,50 €
0,608 € 3.040,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
RoHS:  
Accessories
Wire Dress Cover
Black
HPS
Bulk
Brand: JST Automotive
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Unit Weight: 6,563 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
3926909989
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HPS Sealed Connectors

JST Automotive Connectors HPS Sealed Connectors features Connector Position Assurance (CPA) and a mechanical assist lever (vertical motion.) JST Automotive HPS Connectors have a current rating of 5A AC, DC max., a voltage rating of 14V AC, DC, and are ELV/RoHS compliant.