BM03B-PAMUK-A-TBT

JST Automotive
306-BM03BPAMUKATBT
BM03B-PAMUK-A-TBT

Mfr.:

Description:
Automotive Connectors 3P PAMU Series 0.5 SMT Top Entry Header Code A Black - Kapton Tape

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 721,00 €
0,187 € 1.963,50 €
0,178 € 3.738,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
Headers
3 Position
2 mm (0.079 in)
Plug (Male)
SMD/SMT
Solder
26 AWG
22 AWG
Black
PAMU
Tray
Brand: JST Automotive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99