AIT2PB-22-2FS

JST Automotive
306-AIT2PB-22-2FS
AIT2PB-22-2FS

Mfr.:

Description:
Automotive Connectors 22CIR NATURAL FML DUAL ROW CONT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1.510,00 €
1,41 € 4.230,00 €
1,35 € 6.750,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
RoHS:  
Connectors
22 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Natural
AIT-II
Bulk
Brand: JST Automotive
Contact Gender: Without Socket Contacts
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIT II Connectors

JST Automotive Connectors AIT II unsealed low-profile connectors can be used in a wide range of automotive applications. The AIT II Series reduces height by more than 30% compared to the Standard USCAR footprints. The current rating is 5A DC max., while the voltage rating is 14V DC. There are multiple varieties of JST Automotive Connectors AIT II can be used in many applications. AIT II connectors are ELV/RoHS compliant.