AIT2PB-10-1DM

306-AIT2PB-10-1DM
AIT2PB-10-1DM

Mfr.:

Description:
Automotive Connectors 10CIR GREEN FML ASSY TOP LOCK SGL ROW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

JST Automotive AIT2PB-10-1AK
JST Automotive
Automotive Connectors 10CIR BLACK FML ASSY TOP LOCK SGL ROW

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
10 Position
Receptacle (Female)
Panel Mount
Solder
Green
AIT-II
Bulk
Brand: JST Automotive
Current Rating: 5 A
Housing Material: Polybutylene Terephthalate (PBT)
Insulation: Insulated
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Voltage Rating: 14 V
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.