08HIC-P-1B

JST Automotive
306-08HIC-P-1B
08HIC-P-1B

Mfr.:

Description:
Automotive Connectors 8Ckt Male Con W/Out Short Term Norm Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,745 € 7,45 €
0,715 € 17,88 €
0,699 € 34,95 €
0,669 € 66,90 €
0,608 € 152,00 €
0,548 € 306,88 €
0,498 € 557,76 €
0,467 € 1.307,60 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
RoHS:  
Connectors
8 Position
2.2 mm (0.087 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Gold
Yellow
HIC
Tray
Brand: JST Automotive
Contact Gender: Without Pin Contacts
Contact Material: Copper Alloy
Contact Type: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 5 A
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 560
Subcategory: Automotive Connectors
Voltage Rating: 14 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

HIC Automotive Wire-to-Wire Connectors

JST Connectors HIC Automotive Wire-to-Wire Connectors are designed for airbag applications and feature Connector Position Assurance (CPA), which allows for locking the connector, detecting incomplete mating, and releasing short circuits simultaneously. These JST dual-row, 2.2mm-pitch connectors feature a 5A maximum current rating and 14V voltage rating. The HIC series offers normal-mount and special-mount configurations, with or without a short terminal.