ZWF-12-C

JKL Components
560-ZWF-12-C
ZWF-12-C

Mfr.:

Description:
LED Lighting Accessories & Hardware Mounting Clip for ZWF Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,783 € 7,83 €
0,584 € 58,40 €
0,496 € 248,00 €
0,444 € 444,00 €
0,443 € 1.107,50 €
0,417 € 2.085,00 €
0,397 € 3.970,00 €
0,394 € 9.850,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: ZWF Alumiline Fixtures
Height: 7.3 mm
Length: 15 mm
Mounting Style: Screw
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Shape: Rectangular
Factory Pack Quantity: 10
Subcategory: LED Lighting
Type: LED Mounting Clip
Width: 13.6 mm
Unit Weight: 1,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS