ZRF-48HO-CWA

JKL Components
560-ZRF-48HO-CWA
ZRF-48HO-CWA

Mfr.:

Description:
LED Lighting Fixtures 4ft LOW VOLT FLUORESCENT LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,85 € 60,85 €
50,45 € 504,50 €
45,40 € 4.540,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Lighting Fixtures
RoHS:  
LED Lamp Replacements
White (Cool White)
1 LED
6500 K
1665 lm
Bulk
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
If - Forward Current: 600 mA
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Vf - Forward Voltage: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000

FEATURED PRODUCTS
JKL COMPONENTS