ZM-3537-CW

JKL Components
560-ZM-3537-CW
ZM-3537-CW

Mfr.:

Description:
LED Light Bars & Light Strips 12V 1W LED CHANNEL LIGHT COOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,28 € 8,28 €
5,73 € 57,30 €
5,15 € 618,00 €
4,71 € 2.402,10 €
4,56 € 4.651,20 €
4,48 € 11.289,60 €
25.020 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Lighting Bars
White (Cool White)
6500 K
3 LED
1 W
12 V
Bulk
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Luminous Flux: 100 lm
Mounting Style: Screw
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 30
Subcategory: LED Lighting
Unit Weight: 10,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99