ZFS-CH150-10I

JKL Components
560-ZFS-CH150-10I
ZFS-CH150-10I

Mfr.:

Description:
Lighting Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,88 € 3,88 €
2,43 € 24,30 €
2,27 € 227,00 €
2,01 € 1.005,00 €
1,86 € 1.860,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lighting Connectors
RoHS:  
Connectors
Flex Ribbon Connector
Wire Leads
6 A
Bulk
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 13.5 mm
Mounting Style: Clamp Mount
Product Type: Lighting Connectors
Factory Pack Quantity: 10
Subcategory: Power
Width: 11.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
JKL COMPONENTS