ZFS-CH-10J

JKL Components
560-ZFS-CH-10J
ZFS-CH-10J

Mfr.:

Description:
Lighting Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,70 € 3,70 €
2,72 € 27,20 €
2,15 € 215,00 €
1,90 € 950,00 €
1,75 € 1.750,00 €
1,68 € 8.400,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lighting Connectors
RoHS:  
Connectors
Flex Ribbon Connector
6 A
Bulk
Brand: JKL Components
Length: 13.5 mm
Mounting Style: Clamp Mount
Product Type: Lighting Connectors
Factory Pack Quantity: 10
Subcategory: Power
Width: 11.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS