ZFS-85000SV-CW

JKL Components
560-ZFS85000SVCW
ZFS-85000SV-CW

Mfr.:

Description:
LED Light Bars & Light Strips Side View LED Ribbon Cool White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,08 € 94,08 €
88,40 € 884,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
White (Cool White)
7500 K
300 LED
5 m
8 mm
24 W
2 A
12 V
Reel
Brand: JKL Components
Luminous Flux: 1200 lm
Mounting Style: Adhesive
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8539310090
USHTS:
8539310070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZFS-85000SV Flexible LED Ribbons

JKL ZFS-85000SV Flexible LED Ribbons are available in various colors and intensities in 12V and 24V options. JKL ZFS-85000SV LED Ribbons feature peel and stick tape in the back for easy mounting and each section includes a cut line for trimming. The ribbons come in a 5m reel with 300 LEDs and a side-view chip position.

ZFS Flex Ribbon LEDs

JKL Components ZFS Flex Ribbon LEDs are UL listed and feature an adhesive backing, with a paper cover strip that can be peeled away for mounting to most hard surfaces. The 5m reel of ribbon is composed of segments that contain LEDs and a current-controlling element. Marks at the beginning and end of each segment indicate where the ribbon can be cut, using a pair of sharp scissors or wire cutters, without compromising the function of the LEDs. An input connector (ZCH-145-RGB-I) can be used to connect the ribbon to a power supply, dimmer, or controller. A full reel contains 150 LEDs with a maximum wattage of 36W. A 45W power supply is recommended to allow for a 20% margin when the full reel is used. JKL Components ZFS Flex Ribbon LEDs are most commonly used for backlighting signs, architectural accent lighting, display case illumination, and decorative lighting.