ZFS-395-J4

JKL Components
560-ZFS-395-J4
ZFS-395-J4

Mfr.:

Description:
DC Power Cords 4 Way DC Splitter with 2.1mm X 5.5mm Barrel Connector (male/female)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,94 € 8,94 €
8,05 € 80,50 €
7,59 € 189,75 €
7,39 € 369,50 €
7,20 € 720,00 €
6,42 € 1.605,00 €
6,03 € 3.015,00 €
5,11 € 5.110,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: DC Power Cords
RoHS:  
Power Splitter Cable
2.1 mm Barrel Plug
1 Position
2.1 mm Jack
1 Position
22 AWG
12.78 in
Brand: JKL Components
Current Rating: 5 A
Gender: Male / Female
Product Type: DC Power Cords
Series: ZSF
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.