ZFS-105000HD-24NW

JKL Components
560-ZFS105000HD24NW
ZFS-105000HD-24NW

Mfr.:

Description:
LED Light Bars & Light Strips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,31 € 103,31 €
88,54 € 885,40 €
80,08 € 8.008,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
White
4250 K
800 LED
5 m
10 mm
90 W
3.75 A
Brand: JKL Components
Luminous Flux: 13550 lm
Mounting Style: Adhesive
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000