ZFS-105000-24WW/ASSY1M

JKL Components
560-ZFS10524WWASSY1M
ZFS-105000-24WW/ASSY1M

Mfr.:

Description:
LED Light Bars & Light Strips 24VDC LED FLEX RIBBON 3 FT WITH BARREL CONNECTOR- 80 LEDS WARM WHITE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,53 € 39,53 €
32,34 € 323,40 €
28,89 € 2.889,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
White
3050 K
80
1.5 m
10 mm
12 W
ZSF
Brand: JKL Components
Luminous Flux: 1705 lm
Mounting Style: Adhesive
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZFS-105000 White LED Flex Ribbons

JKL Components ZFS-105000 White LED Flex Ribbons are designed for easy installation using peel-and-stick 3M adhesive tape backing. These ribbons are available in standard and high‑density configurations, with 12V and 24V models to support a range of power requirements. The ZFS-105000 LED flex ribbons provide a 120° viewing angle and 80 LEDs in standard versions and 160 LEDs in high‑density versions. These ribbons offer 6W, 12W, and 18W power consumption and include a barrel connector interface for straightforward integration with compatible power supplies. Typical applications include industrial lighting, Cabinet lighting, display casescoves and architectural accents, and a DIY and custom lighting project.