ZFS-105000-12NW

JKL Components
560-ZFS-105000-12NW
ZFS-105000-12NW

Mfr.:

Description:
LED Light Bars & Light Strips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,08 € 84,08 €
71,39 € 713,90 €
64,10 € 6.410,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
White
4250 K
400 LED
5 m
10 mm
30 W
2.5 A
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Luminous Flux: 3990 lm
Mounting Style: Adhesive
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.