ZCTR-06

JKL Components
560-JKLZCTR-06
ZCTR-06

Mfr.:

Description:
Specialist Controllers LED RGB RF Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Specialist Controllers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Sub-GHz Modules
12 V
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 12 V
Supply Voltage - Min: 12 V
Unit Weight: 189,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8539310090
USHTS:
8539310070
ECCN:
EAR99