ZCH-170-RGB-J

JKL Components
560-ZCH170RGBJ
ZCH-170-RGB-J

Mfr.:

Description:
Lighting Cables RGB Flex Ribbon Joining Connector

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,63 € 2,63 €
1,79 € 44,75 €
1,75 € 87,50 €
1,68 € 168,00 €
1,52 € 380,00 €
1,18 € 590,00 €
1,07 € 1.070,00 €
1,05 € 2.625,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lighting Cables
RoHS:  
4 Position
4 Position
170 mm
22 AWG
RGB Joiner Connector Harnesss
Bulk
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Product Type: Lighting Cables
Factory Pack Quantity: 25
Subcategory: Power
Unit Weight: 2,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8539310090
USHTS:
8544429090
MXHTS:
8544420000
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS