ZAF-636-24CW

JKL Components
560-ZAF-636-24CW
ZAF-636-24CW

Mfr.:

Description:
LED Lighting Fixtures Alumiline Cool White 7.68W 6000K 384lm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,11 € 49,11 €
40,18 € 401,80 €
35,89 € 3.589,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Lighting Fixtures
RoHS:  
LED Rigid Strips
White (Cool White)
32 LED
6000 K
384 lm
20.6 mm
636 mm
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 6.2 mm
If - Forward Current: 320 mA
Power Rating: 7.68 W
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 10
Subcategory: LED Lighting
Vf - Forward Voltage: 24 V
Viewing Angle: 120 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541402000
USHTS:
9405428440
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS