ZAF-20-C

JKL Components
560-ZAF-20-C
ZAF-20-C

Mfr.:

Description:
LED Lighting Accessories & Hardware Mounting Clip for ZAF Series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Lighting Accessories & Hardware
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: ZAF LED Alumiline Fixtures
Height: 6.1 mm
Length: 20 mm
Mounting Style: Screw
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Shape: Rectangular
Factory Pack Quantity: 10
Subcategory: LED Lighting
Type: Mounting Clip
Width: 20.65 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS