Z-T55-G

JKL Components
560-Z-T55-G
Z-T55-G

Mfr.:

Description:
Based LED Lamps Green 36V DC T5.5 Phone SlideBase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,96 € 7,96 €
5,93 € 59,30 €
4,45 € 445,00 €
4,19 € 2.095,00 €
4,09 € 4.090,00 €
4,05 € 10.125,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Based LED Lamps
RoHS:  
Brand: JKL Components
Illumination Colour: Green
Lamp Base Type: Telephone Slide
Luminous Intensity: 4250 mcd
Packaging: Bulk
Product: Single Color Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 50
Subcategory: LED Indication
Vf - Forward Voltage: 36 V
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409022
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS