OP2104

JKL Components
560-OP2104
OP2104

Mfr.:

Description:
Lamps 6V12W sBA Microscope Lamp replacement

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,15 € 9,15 €
6,63 € 66,30 €
5,48 € 548,00 €
4,96 € 2.480,00 €
4,79 € 4.790,00 €
4,71 € 11.775,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Bayonet
G-4 1/2
Clear
2 A
6 V
12 W
Bulk
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Filament Type: FC-6U
Life: 100 Hour
Luminous Flux: 100 lm
Product Type: Lamps
Factory Pack Quantity: 5
Subcategory: Lamps (Non-LED)
Unit Weight: 2,530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8539293060
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS