LE-0504-01G

JKL Components
560-LE-0504-01G
LE-0504-01G

Mfr.:

Description:
Based LED Lamps Grn 525nm 12V Wedge Base LED Lamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 2,07 €
1,49 € 14,90 €
1,14 € 114,00 €
1,04 € 520,00 €
1,03 € 1.030,00 €
1,01 € 2.525,00 €
0,984 € 4.920,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Based LED Lamps
RoHS:  
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
If - Forward Current: 15 mA
Illumination Colour: Green
Lamp Base Type: Wedge
Packaging: Bulk
Product: Single Color Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 12 V
Unit Weight: 420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409022
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS