LE-0503-03Y

JKL Components
560-LE-0503-03Y
LE-0503-03Y

Mfr.:

Description:
Based LED Lamps Yel 595nm 12V Wedge Base LED Lamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
0,989 € 9,89 €
0,74 € 74,00 €
0,634 € 317,00 €
0,607 € 607,00 €
0,59 € 1.475,00 €
0,582 € 2.910,00 €
0,574 € 5.740,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Based LED Lamps
RoHS:  
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
If - Forward Current: 15 mA
Illumination Colour: Yellow
Lamp Base Type: Wedge
Packaging: Bulk
Product: Single Color Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 12 V
Unit Weight: 1,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409022
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS