LE-0503-03R

JKL Components
560-LE-0503-03R
LE-0503-03R

Mfr.:

Description:
Based LED Lamps Red 630nm 12V Wedge Base LED Lamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1,61 €
1,10 € 11,00 €
0,831 € 83,10 €
0,614 € 307,00 €
0,571 € 571,00 €
0,554 € 1.385,00 €
0,538 € 2.690,00 €
0,525 € 5.250,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Based LED Lamps
RoHS:  
Brand: JKL Components
If - Forward Current: 15 mA
Illumination Colour: Red
Lamp Base Type: Wedge
Packaging: Bulk
Product: Single Color Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 12 V
Unit Weight: 1,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409022
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS