LE-0503-03B

JKL Components
560-LE-0503-03B
LE-0503-03B

Mfr.:

Description:
Based LED Lamps Blue 470nm 12V Wedge Base LED Lamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
1,66 € 16,60 €
1,30 € 130,00 €
1,07 € 535,00 €
1,05 € 1.050,00 €
1,04 € 2.600,00 €
1,03 € 5.150,00 €
1,02 € 10.200,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Based LED Lamps
RoHS:  
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
If - Forward Current: 15 mA
Illumination Colour: Blue
Lamp Base Type: Wedge
Packaging: Bulk
Product: Single Color Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 12 V
Unit Weight: 1,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409022
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS