FN5T

JKL Components
560-FN5T
FN5T

Mfr.:

Description:
Lamps T-2 NEON LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.153

Stock:
1.153 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,464 € 4,64 €
0,338 € 33,80 €
0,282 € 141,00 €
0,264 € 264,00 €
0,255 € 637,50 €
0,248 € 1.240,00 €
0,238 € 2.380,00 €
0,235 € 5.875,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS: N
Neon
Wire Terminal
T-2
500 uA
105 V to 125 V
Bulk
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 25000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8539299890
CNHTS:
8539399090
USHTS:
8539293060
KRHTS:
8539290000
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS