ENW2-EW07

JKL Components
560-ENW2-EW07
ENW2-EW07

Mfr.:

Description:
Panel Mount Indicator Lamps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,626 € 6,26 €
0,463 € 46,30 €
0,359 € 179,50 €
0,352 € 352,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Panel Mount Indicator Lamps
RoHS:  
Incandescent Panel Mount Indicators
Incandescent
Incandescent
80 mA
14 V
Clear
6 mm
Brand: JKL Components
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8539293060
KRHTS:
8539290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS