C9A

JKL Components
560-C9A
C9A

Mfr.:

Description:
Lamps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,98 € 19,80 €
1,35 € 135,00 €
1,34 € 1.340,00 €
1,32 € 3.300,00 €
1,31 € 6.550,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
Neon
Midget Flange
T-2
1.9 mA
Brand: JKL Components
Life: 25000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8539299100
CAHTS:
8541410000
USHTS:
8539293060
JPHTS:
8541400103
KRHTS:
8539290000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS