BF26285-20B

JKL Components
560-BF26285-20B
BF26285-20B

Mfr.:

Description:
CCFL Fluorescent Lamps 2.6mm X 285mm White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,16 € 16,16 €
12,41 € 124,10 €
9,33 € 933,00 €
9,31 € 9.310,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: CCFL Fluorescent Lamps
RoHS: N
Miniature Cold Cathode Fluorescent Lamp
1.7 kV
725 V
30000 cd/m2
285 mm
2.6 mm
Bulk
Brand: JKL Components
Operating Supply Current: 5 mA
Product Type: CCFL Fluorescent Lamps
Factory Pack Quantity: 100
Subcategory: Backlighting Components
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539399090
CAHTS:
8539310090
USHTS:
8539310070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cold Cathode Fluorescent Lamps (CCFLs)

JKL Components Cold Cathode Fluorescent Lamps (CCFLs) are mercury vapor discharge light sources with unique electrical, photometric, and environmental characteristics. These characteristics are directly influenced by ambient temperature. The light output of the lamps diminishes when temperatures are low. These lamps feature a compact design with high operating voltage and surface intensity (Cd/m2). The CCFLs feature high operating supply voltage and 5mA operating supply current. Typical applications include LCD backlighting, digital scanners, and CCD camera illuminators.

FEATURED PRODUCTS
JKL COMPONENTS