BF22258-25B

JKL Components
560-BF22258-25B
BF22258-25B

Mfr.:

Description:
CCFL Fluorescent Lamps 2.2mm X 258mm White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,05 € 18,05 €
14,34 € 143,40 €
12,19 € 1.219,00 €
11,26 € 5.630,00 €
11,25 € 11.250,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: CCFL Fluorescent Lamps
RoHS:  
Miniature Cold Cathode Fluorescent Lamp
1.6 kV
535 V
38000 cd/m2
258 mm
2.2 mm
Bulk
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Operating Supply Current: 5 mA
Product Type: CCFL Fluorescent Lamps
Factory Pack Quantity: 100
Subcategory: Backlighting Components
Unit Weight: 1,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539399090
CAHTS:
8539310090
USHTS:
8539310070
JPHTS:
853931000
KRHTS:
8539310000
ECCN:
EAR99

Cold Cathode Fluorescent Lamps (CCFLs)

JKL Components Cold Cathode Fluorescent Lamps (CCFLs) are mercury vapor discharge light sources with unique electrical, photometric, and environmental characteristics. These characteristics are directly influenced by ambient temperature. The light output of the lamps diminishes when temperatures are low. These lamps feature a compact design with high operating voltage and surface intensity (Cd/m2). The CCFLs feature high operating supply voltage and 5mA operating supply current. Typical applications include LCD backlighting, digital scanners, and CCD camera illuminators.

FEATURED PRODUCTS
JKL COMPONENTS