6839

JKL Components
560-6839
6839

Mfr.:

Description:
Lamps Std sub-mid Flge 28V .024A .15M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 619

Stock:
619
Can Dispatch Immediately
On Order:
700
Expected 3/10/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
1,83 € 18,30 €
1,42 € 142,00 €
1,24 € 620,00 €
0,995 € 995,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Midget Flange
T-1
24 mA
28 V
0.15 MSCP
Bulk
Brand: JKL Components
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Filament Type: CC-2F
Life: 16000 Hour
Luminous Flux: 1.89 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8539299890
CNHTS:
8539299900
USHTS:
8539293060
KRHTS:
8539290000
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS