656

JKL Components
560-656
656

Mfr.:

Description:
Lamps 28V .06A WEDGE BASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,688 € 6,88 €
0,51 € 51,00 €
0,431 € 215,50 €
0,404 € 404,00 €
0,383 € 957,50 €
0,364 € 1.820,00 €
0,34 € 3.400,00 €
0,331 € 8.275,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Wedge
T-3 1/4
60 mA
28 V
0.62 MSCP
Bulk
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Filament Type: C-2F
Life: 2500 Hour
Luminous Flux: 7.79 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 1,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8539299890
CNHTS:
8539299900
USHTS:
8539293060
KRHTS:
8539290000
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS