464

JKL Components
560-464
464

Mfr.:

Description:
Lamps Std Glass Wedge 28V .17A 3M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,929 € 9,29 €
0,698 € 69,80 €
0,593 € 296,50 €
0,558 € 558,00 €
0,529 € 1.322,50 €
0,504 € 2.520,00 €
0,472 € 4.720,00 €
0,46 € 11.500,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Wedge
T-3 1/4
170 mA
28 V
3 MSCP
Bulk
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Filament Type: C-2F
Life: 1500 Hour
Luminous Flux: 37.71 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8539299890
CNHTS:
8539299100
USHTS:
8539293060
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS