377

JKL Components
560-377
377

Mfr.:

Description:
Lamps Std Midget Flange 6.3V .075A .23M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,64 € 6,40 €
0,606 € 60,60 €
0,492 € 246,00 €
0,478 € 478,00 €
0,466 € 1.165,00 €
0,458 € 2.290,00 €
0,447 € 4.470,00 €
0,443 € 11.075,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Midget Flange
T-1 3/4
75 mA
6.3 V
0.23 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2R
Life: 1000 Hour
Luminous Flux: 2.89 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8539299890
CNHTS:
8539299100
USHTS:
8539293060
KRHTS:
8539290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS