29MB-12

JKL Components
560-29MB-12
29MB-12

Mfr.:

Description:
Lamp Holders & Accessories T-3 1/4 Bayonet Base

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €
2,69 € 26,90 €
2,07 € 207,00 €
1,87 € 935,00 €
1,72 € 1.720,00 €
1,64 € 8.200,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamp Holders & Accessories
RoHS:  
Sockets
T-3 1/4
Bayonet
Incandescent, Based LED, Neon
Brand: JKL Components
Packaging: Bulk
Product Type: Lamp Holders
Series: 29MB
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Width: 11 mm
Unit Weight: 9,553 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8536610000
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536610000
BRHTS:
85366100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS