268

JKL Components
560-268
268

Mfr.:

Description:
Lamps Std Midget Flange 2.5V .35A .2M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Incandescent
Midget Flange
T-1 3/4
350 mA
2.5 V
0.2 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2R
Life: 20000 Hour
Luminous Flux: 2.51 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8539299890
CNHTS:
8539299100
USHTS:
8539293060
KRHTS:
8539290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS