2182

JKL Components
560-2182
2182

Mfr.:

Description:
Lamps 14V .08A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 322

Stock:
322 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,644 € 6,44 €
0,428 € 214,00 €
0,421 € 421,00 €
0,419 € 1.047,50 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Wire Terminal
T-1 3/4
80 mA
14 V
0.3 MSCP
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Life: 40000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8539299890
CNHTS:
8539299100
USHTS:
8539293060
KRHTS:
8539290000
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS