1892

JKL Components
560-1892
1892

Mfr.:

Description:
Lamps Std Miniature Baynet 14.4V .12A .75M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Incandescent
Single Contact Bayonet
T-1 3/4
Clear
120 mA
14.4 V
0.75 MSCP
Bulk
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Filament Type: C-2F
Life: 1000 Hour
Luminous Flux: 9.43 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8539299890
CNHTS:
8539299100
USHTS:
8539293060
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS