17

JKL Components
560-17
17

Mfr.:

Description:
Lamps Std Glass Wedge 28V .065A .65M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,618 € 6,18 €
0,467 € 46,70 €
0,385 € 192,50 €
0,341 € 341,00 €
0,32 € 1.600,00 €
0,304 € 3.040,00 €
0,292 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Standard Glass Wedge
T-1 3/4
Clear
65 mA
28 V
0.65 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2F
Life: 5000 Hour
Luminous Flux: 8.17 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299100
CAHTS:
8539310090
USHTS:
8539293060
KRHTS:
8539290000
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS