1775

JKL Components
560-1775
1775

Mfr.:

Description:
Lamps Std Midget Screw 6.3V .075A .23M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,762 € 7,62 €
0,562 € 56,20 €
0,482 € 241,00 €
0,431 € 431,00 €
0,405 € 2.025,00 €
0,385 € 3.850,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Midget Screw
T-1 3/4
Clear
75 mA
6.3 V
0.23 MSCP
Bulk
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Filament Type: C-2R
Life: 1000 Hour
Luminous Flux: 2.89 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8539299890
CNHTS:
8539299100
USHTS:
8539293060
KRHTS:
8539290000
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS