1683

JKL Components
560-1683
1683

Mfr.:

Description:
Lamps Sngl Contact Bayonet 28V 1.02A 32M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,32 € 13,20 €
1,02 € 102,00 €
0,886 € 443,00 €
0,849 € 849,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Single Contact Bayonet
S-8
Clear
1.02 A
28 V
32 MSCP
Bulk
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Filament Type: 2C-6
Life: 500 Hour
Luminous Flux: 402.2 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 8,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8539299890
CNHTS:
8539299900
USHTS:
8539293060
KRHTS:
8539290000
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS