161

JKL Components
560-161
161

Mfr.:

Description:
Lamps Std Glass Wedge 14V .19A 1M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,742 € 7,42 €
0,513 € 51,30 €
0,469 € 234,50 €
0,45 € 450,00 €
0,435 € 1.087,50 €
0,427 € 2.135,00 €
0,411 € 4.110,00 €
0,40 € 10.000,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Wedge
T-3 1/4
190 mA
14 V
1 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2F
Life: 4000 Hour
Luminous Flux: 12.57 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 1,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8539299890
CNHTS:
8539299900
USHTS:
8539293060
KRHTS:
8539290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS