1438

JKL Components
560-1438
1438

Mfr.:

Description:
Lamps Std Mini Bayonet 3.8V .43A 1.6M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,568 € 5,68 €
0,353 € 35,30 €
0,35 € 175,00 €
0,344 € 860,00 €
0,337 € 1.685,00 €
0,315 € 3.150,00 €
0,305 € 7.625,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Miniature Screw
Bulk
Brand: JKL Components
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8539299890
CNHTS:
8539299100
USHTS:
8539293060
KRHTS:
8539290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS