1295

JKL Components
560-1295
1295

Mfr.:

Description:
Lamps Sngl Contact Bayonet 12.5V 3A 50MSCP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Incandescent
Bayonet
Bulk
Brand: JKL Components
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8539299890
CNHTS:
8539299100
USHTS:
8539293060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JKL COMPONENTS